Filter Your Search
1 - 1 of 1 results
|
MT5LC2565-15LPIT
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 3.3 V | 15 ns | STANDARD SRAM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 2 V | 50 µA | 3.63 V | 3 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 36.83 mm | 7.62 mm | MICRON TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.41 |