Filter Your Search
1 - 8 of 8 results
|
MT5LC2564DJ-35LPTR
Micron Technology Inc
|
Check for Price | Obsolete | 262.144 kbit | 4 | 64KX4 | 3.3 V | 35 ns | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | NO | PARALLEL | 2 V | 3.63 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.61 mm | 15.9 mm | 7.67 mm | MICRON TECHNOLOGY INC | SOJ | SOJ, | 24 | unknown | EAR99 | 8542.32.00.41 | ||||||||||
|
MT5LC2564DJ-35LPITTR
Micron Technology Inc
|
Check for Price | Obsolete | 262.144 kbit | 4 | 64KX4 | 3.3 V | 35 ns | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | NO | PARALLEL | 2 V | 3.63 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.61 mm | 15.9 mm | 7.67 mm | MICRON TECHNOLOGY INC | SOJ | SOJ, | 24 | unknown | EAR99 | 8542.32.00.41 | |||||||||
|
MT5LC2564DJ-35LPATTR
Micron Technology Inc
|
Check for Price | Obsolete | 262.144 kbit | 4 | 64KX4 | 3.3 V | 35 ns | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | NO | PARALLEL | 2 V | 3.63 V | 3 V | CMOS | AUTOMOTIVE | R-PDSO-J24 | Not Qualified | e0 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.61 mm | 15.9 mm | 7.67 mm | MICRON TECHNOLOGY INC | SOJ | SOJ, | 24 | unknown | EAR99 | 8542.32.00.41 | |||||||||
|
MT5LC2564DJ-35LPIT
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 3.3 V | 35 ns | STANDARD SRAM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 50 µA | 2 V | 35 µA | 3.63 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.61 mm | 15.9 mm | 7.67 mm | MICRON TECHNOLOGY INC | SOJ | 0.300 INCH, PLASTIC, SOJ-24 | 24 | not_compliant | EAR99 | 8542.32.00.41 | ||
|
MT5LC2564DJ-35LPXT
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 3.3 V | 35 ns | STANDARD SRAM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 50 µA | 2 V | 35 µA | 3.63 V | 3 V | CMOS | MILITARY | R-PDSO-J24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.61 mm | 15.9 mm | 7.67 mm | MICRON TECHNOLOGY INC | SOJ | 0.300 INCH, PLASTIC, SOJ-24 | 24 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
MT5LC2564DJ-35LP
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 3.3 V | 35 ns | STANDARD SRAM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 350 µA | 2 V | 50 µA | 3.63 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.61 mm | 15.9 mm | 7.67 mm | MICRON TECHNOLOGY INC | SOJ | 0.300 INCH, PLASTIC, SOJ-24 | 24 | not_compliant | EAR99 | 8542.32.00.41 | |||
|
MT5LC2564DJ-35LPXTTR
Micron Technology Inc
|
Check for Price | Obsolete | 262.144 kbit | 4 | 64KX4 | 3.3 V | 35 ns | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | NO | PARALLEL | 2 V | 3.63 V | 3 V | CMOS | MILITARY | R-PDSO-J24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.61 mm | 15.9 mm | 7.67 mm | MICRON TECHNOLOGY INC | SOJ | SOJ, | 24 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||
|
MT5LC2564DJ-35LPAT
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 3.3 V | 35 ns | STANDARD SRAM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 50 µA | 2 V | 35 µA | 3.63 V | 3 V | CMOS | AUTOMOTIVE | R-PDSO-J24 | Not Qualified | e0 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.61 mm | 15.9 mm | 7.67 mm | MICRON TECHNOLOGY INC | SOJ | 0.300 INCH, PLASTIC, SOJ-24 | 24 | not_compliant | EAR99 | 8542.32.00.41 |