Filter Your Search
1 - 1 of 1 results
|
MT5LC1008DJ-45LPXTTR
Micron Technology Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 45 ns | STANDARD SRAM | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | YES | PARALLEL | 2 V | 3.6 V | 3 V | CMOS | MILITARY | R-PDSO-J32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.68 mm | 20.98 mm | 10.21 mm | MICRON TECHNOLOGY INC | SOJ | 0.400 INCH, PLASTIC, SOJ-32 | 32 | unknown | 3A001.A.2.C | 8542.32.00.41 |