Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
MT5LC1005SJ-45LXT
Micron Technology Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Part Life Cycle Code
|
Memory Density
|
Memory Width | Organization |
Supply Voltage-Nom (Vsup)
|
Access Time-Max
|
Memory IC Type
|
Number of Functions | Number of Ports | Number of Words Code | Number of Words |
Operating Mode
|
Output Enable
|
Parallel/Serial
|
Standby Voltage-Min
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Technology |
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Length
|
Width
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Obsolete | 1.0486 Mbit | 4 | 256KX4 | 3.3 V | 45 ns | STANDARD SRAM | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | YES | PARALLEL | 2 V | 3.6 V | 3 V | CMOS | MILITARY | R-PDSO-J28 | Not Qualified | 125 °C | -55 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.66 mm | 18.44 mm | 7.67 mm | MICRON TECHNOLOGY INC | SOJ | SOJ, | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 |
|
MT5LC1005SJ-45LXT
Micron Technology Inc
|
Check for Price Buy | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 3.3 V | 45 ns | STANDARD SRAM | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | YES | PARALLEL | 2 V | 3.6 V | 3 V | CMOS | MILITARY | R-PDSO-J28 | Not Qualified | 125 °C | -55 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.66 mm | 18.44 mm | 7.67 mm | MICRON TECHNOLOGY INC | SOJ | SOJ, | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 |