Parametric results for: MT5LC1001SJ-15L under SRAMs

Filter Your Search

1 - 8 of 8 results

All Filters
|
70125708498111125
-
-550-55-27-140
-
Manufacturer Part Number: mt5lc1001sj15l
Select parts from the table below to compare.
Compare
Select Parts Part Number
MT5LC1001SJ-15LXT
Micron Technology Inc
MT5LC1001SJ-15LPIT
Micron Technology Inc
MT5LC1001SJ-15LPXT
Micron Technology Inc
MT5LC1001SJ-15LP
Micron Technology Inc
MT5LC1001SJ-15LIT
Micron Technology Inc
MT5LC1001SJ-15LPAT
Micron Technology Inc
MT5LC1001SJ-15LAT
Micron Technology Inc
MT5LC1001SJ-15L
Micron Technology Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Memory Density
Memory Width Organization Supply Voltage-Nom (Vsup)
Access Time-Max
Memory IC Type
I/O Type
Number of Functions Number of Ports Number of Words Code Number of Words Operating Mode
Output Characteristics
Output Enable
Parallel/Serial
Standby Current-Max
Standby Voltage-Min
Supply Current-Max
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Technology Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Length
Width
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Obsolete 1.0486 Mbit 1 1MX1 3.3 V 15 ns STANDARD SRAM 1 1 1000000 1.0486 M ASYNCHRONOUS NO PARALLEL 2 V 3.6 V 3 V CMOS MILITARY R-PDSO-J28 Not Qualified 125 °C -55 °C 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.66 mm 18.44 mm 7.67 mm MICRON TECHNOLOGY INC SOJ SOJ, 28 unknown 3A001.A.2.C 8542.32.00.41
Obsolete 1.0486 Mbit 1 1MX1 3.3 V 15 ns STANDARD SRAM 1 1 1000000 1.0486 M ASYNCHRONOUS NO PARALLEL 2 V 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-J28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.66 mm 18.44 mm 7.67 mm MICRON TECHNOLOGY INC SOJ SOJ, 28 unknown 3A991.B.2.B 8542.32.00.41
Obsolete 1.0486 Mbit 1 1MX1 3.3 V 15 ns STANDARD SRAM 1 1 1000000 1.0486 M ASYNCHRONOUS NO PARALLEL 2 V 3.6 V 3 V CMOS MILITARY R-PDSO-J28 Not Qualified 125 °C -55 °C 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.66 mm 18.44 mm 7.67 mm MICRON TECHNOLOGY INC SOJ SOJ, 28 unknown 3A001.A.2.C 8542.32.00.41
No No Obsolete 1.0486 Mbit 1 1MX1 3.3 V 15 ns STANDARD SRAM SEPARATE 1 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE NO PARALLEL 50 µA 2 V 85 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOJ SOJ28,.34 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.66 mm 18.44 mm 7.62 mm MICRON TECHNOLOGY INC SOJ 0.300 INCH, PLASTIC, SOJ-28 28 not_compliant 3A991.B.2.B 8542.32.00.41
Obsolete 1.0486 Mbit 1 1MX1 3.3 V 15 ns STANDARD SRAM 1 1 1000000 1.0486 M ASYNCHRONOUS NO PARALLEL 2 V 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-J28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.66 mm 18.44 mm 7.67 mm MICRON TECHNOLOGY INC SOJ SOJ, 28 unknown 3A991.B.2.B 8542.32.00.41
Obsolete 1.0486 Mbit 1 1MX1 3.3 V 15 ns STANDARD SRAM 1 1 1000000 1.0486 M ASYNCHRONOUS NO PARALLEL 2 V 3.6 V 3 V CMOS AUTOMOTIVE R-PDSO-J28 Not Qualified 125 °C -40 °C 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.66 mm 18.44 mm 7.67 mm MICRON TECHNOLOGY INC SOJ SOJ, 28 unknown 3A991.B.2.B 8542.32.00.41
Obsolete 1.0486 Mbit 1 1MX1 3.3 V 15 ns STANDARD SRAM 1 1 1000000 1.0486 M ASYNCHRONOUS NO PARALLEL 2 V 3.6 V 3 V CMOS AUTOMOTIVE R-PDSO-J28 Not Qualified 125 °C -40 °C 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.66 mm 18.44 mm 7.67 mm MICRON TECHNOLOGY INC SOJ SOJ, 28 unknown 3A991.B.2.B 8542.32.00.41
No No Obsolete 1.0486 Mbit 1 1MX1 3.3 V 15 ns STANDARD SRAM SEPARATE 1 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE NO PARALLEL 50 µA 2 V 85 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOJ SOJ28,.34 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.66 mm 18.44 mm 7.62 mm MICRON TECHNOLOGY INC SOJ 0.300 INCH, PLASTIC, SOJ-28 28 not_compliant 3A991.B.2.B 8542.32.00.41
Compare
MT5LC1001SJ-15LXT
Micron Technology Inc
Check for Price Buy Obsolete 1.0486 Mbit 1 1MX1 3.3 V 15 ns STANDARD SRAM 1 1 1000000 1.0486 M ASYNCHRONOUS NO PARALLEL 2 V 3.6 V 3 V CMOS MILITARY R-PDSO-J28 Not Qualified 125 °C -55 °C 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.66 mm 18.44 mm 7.67 mm MICRON TECHNOLOGY INC SOJ SOJ, 28 unknown 3A001.A.2.C 8542.32.00.41
MT5LC1001SJ-15LPIT
Micron Technology Inc
Check for Price Buy Obsolete 1.0486 Mbit 1 1MX1 3.3 V 15 ns STANDARD SRAM 1 1 1000000 1.0486 M ASYNCHRONOUS NO PARALLEL 2 V 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-J28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.66 mm 18.44 mm 7.67 mm MICRON TECHNOLOGY INC SOJ SOJ, 28 unknown 3A991.B.2.B 8542.32.00.41
MT5LC1001SJ-15LPXT
Micron Technology Inc
Check for Price Buy Obsolete 1.0486 Mbit 1 1MX1 3.3 V 15 ns STANDARD SRAM 1 1 1000000 1.0486 M ASYNCHRONOUS NO PARALLEL 2 V 3.6 V 3 V CMOS MILITARY R-PDSO-J28 Not Qualified 125 °C -55 °C 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.66 mm 18.44 mm 7.67 mm MICRON TECHNOLOGY INC SOJ SOJ, 28 unknown 3A001.A.2.C 8542.32.00.41
MT5LC1001SJ-15LP
Micron Technology Inc
Check for Price Buy No No Obsolete 1.0486 Mbit 1 1MX1 3.3 V 15 ns STANDARD SRAM SEPARATE 1 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE NO PARALLEL 50 µA 2 V 85 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOJ SOJ28,.34 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.66 mm 18.44 mm 7.62 mm MICRON TECHNOLOGY INC SOJ 0.300 INCH, PLASTIC, SOJ-28 28 not_compliant 3A991.B.2.B 8542.32.00.41
MT5LC1001SJ-15LIT
Micron Technology Inc
Check for Price Buy Obsolete 1.0486 Mbit 1 1MX1 3.3 V 15 ns STANDARD SRAM 1 1 1000000 1.0486 M ASYNCHRONOUS NO PARALLEL 2 V 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-J28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.66 mm 18.44 mm 7.67 mm MICRON TECHNOLOGY INC SOJ SOJ, 28 unknown 3A991.B.2.B 8542.32.00.41
MT5LC1001SJ-15LPAT
Micron Technology Inc
Check for Price Buy Obsolete 1.0486 Mbit 1 1MX1 3.3 V 15 ns STANDARD SRAM 1 1 1000000 1.0486 M ASYNCHRONOUS NO PARALLEL 2 V 3.6 V 3 V CMOS AUTOMOTIVE R-PDSO-J28 Not Qualified 125 °C -40 °C 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.66 mm 18.44 mm 7.67 mm MICRON TECHNOLOGY INC SOJ SOJ, 28 unknown 3A991.B.2.B 8542.32.00.41
MT5LC1001SJ-15LAT
Micron Technology Inc
Check for Price Buy Obsolete 1.0486 Mbit 1 1MX1 3.3 V 15 ns STANDARD SRAM 1 1 1000000 1.0486 M ASYNCHRONOUS NO PARALLEL 2 V 3.6 V 3 V CMOS AUTOMOTIVE R-PDSO-J28 Not Qualified 125 °C -40 °C 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.66 mm 18.44 mm 7.67 mm MICRON TECHNOLOGY INC SOJ SOJ, 28 unknown 3A991.B.2.B 8542.32.00.41
MT5LC1001SJ-15L
Micron Technology Inc
Check for Price Buy No No Obsolete 1.0486 Mbit 1 1MX1 3.3 V 15 ns STANDARD SRAM SEPARATE 1 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE NO PARALLEL 50 µA 2 V 85 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOJ SOJ28,.34 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.66 mm 18.44 mm 7.62 mm MICRON TECHNOLOGY INC SOJ 0.300 INCH, PLASTIC, SOJ-28 28 not_compliant 3A991.B.2.B 8542.32.00.41