Filter Your Search
1 - 6 of 6 results
|
MT5C64K16A1TG-12TR
Micron Technology Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 12 ns | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 20.96 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP | TSOP2, | 50/44 | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||||||||
|
MT5C64K16A1TG-12
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5 mA | 4.5 V | 300 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 20.96 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP | 0.400 INCH, PLASTIC, TSOP-50/44 | 50/44 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | |||
|
MT5C64K16A1TG-12L
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 300 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP | 0.400 INCH, PLASTIC, TSOP-50/44 | 50/44 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | ||||
|
MT5C64K16A1TG-12LXT
Micron Technology Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-G44 | Not Qualified | e3 | 125 °C | -55 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP | TSOP2, | 50/44 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
MT5C64K16A1TG-12LIT
Micron Technology Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP | TSOP2, | 50/44 | unknown | EAR99 | 8542.32.00.41 | ||||||||||
|
MT5C64K16A1TG-12LAT
Micron Technology Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G44 | Not Qualified | e3 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP | TSOP2, | 50/44 | unknown | EAR99 | 8542.32.00.41 |