Filter Your Search
1 - 1 of 1 results
|
MT5C2568ECW-100/IT
Micross Components
|
Check for Price | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 100 ns | STANDARD SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | R-CQCC-N32 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | MICROSS COMPONENTS | QFJ | , | 32 | compliant | EAR99 | 8542.32.00.41 |