Parametric results for: MT5C2568CW-100/IT under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mt5c2568cw100it
Select parts from the table below to compare.
Compare
Compare
MT5C2568CW-100/IT
Micross Components
Check for Price No Active 262.144 kbit 8 32KX8 5 V 100 ns STANDARD SRAM COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS R-CDIP-T28 85 °C -40 °C 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.8928 mm 37.846 mm 15.24 mm MICROSS COMPONENTS DIP , 28 compliant EAR99 8542.32.00.41