Parametric results for: MT5C2568C-12LE/883C under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mt5c2568c12le883c
Select parts from the table below to compare.
Compare
Compare
MT5C2568C-12LE/883C
Micross Components
Check for Price No No Transferred 262.144 kbit 8 32KX8 5 V 12 ns STANDARD SRAM BATTERY BACKUP; LOW POWER STANDBY 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS MILITARY R-CDIP-T28 Not Qualified e0 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.06 mm 35.56 mm 7.62 mm AUSTIN SEMICONDUCTOR INC DIP DIP, 28 unknown 3A001.A.2.C 8542.32.00.41