Filter Your Search
1 - 2 of 2 results
|
MT5C2565EC-25/XT
Micross Components
|
Check for Price | Active | 262.144 kbit | 4 | 64KX4 | 5 V | 25 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N28 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 8.89 mm | MICROSS COMPONENTS | QLCC | CERAMIC, LCC-28 | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||
|
MT5C2565EC-25XT
Micron Technology Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 25 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 8 mA | 4.5 V | 110 µA | CMOS | MILITARY | R-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MICRON TECHNOLOGY INC | not_compliant | 3A001.A.2.C | 8542.32.00.41 |