Filter Your Search
1 - 1 of 1 results
![]() |
MT5C2561C-70L/XT
Micross Components
|
Check for Price | Active | 262.144 kbit | 1 | 256KX1 | 5 V | 70 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T24 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MICROSS COMPONENTS | DIP | 0.300 INCH, CERAMIC, DIP-24 | 24 | compliant | 3A001.A.2.C | 8542.32.00.41 |