Parametric results for: MT5C2561C-70L/XT under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mt5c2561c70lxt
Select parts from the table below to compare.
Compare
Compare
MT5C2561C-70L/XT
Micross Components
Check for Price Active 262.144 kbit 1 256KX1 5 V 70 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDIP-T24 125 °C -55 °C 24 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm MICROSS COMPONENTS DIP 0.300 INCH, CERAMIC, DIP-24 24 compliant 3A001.A.2.C 8542.32.00.41