Filter Your Search
1 - 1 of 1 results
|
MT5C1008ECA-55L/IT
Micross Components
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 45 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS, 2V DATA R... more | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 115 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CQCC-N32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | MICROSS COMPONENTS | QFJ | QCCN, LCC32,.45X.55 | 32 | compliant | EAR99 | 8542.32.00.41 |