Parametric results for: MT5C1008EC-55L/883C under SRAMs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: mt5c1008ec55l883c
Select parts from the table below to compare.
Compare
Compare
MT5C1008EC55L883C
Micron Technology Inc
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 55 ns STANDARD SRAM COMMON 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 1 mA 2 V 115 µA CMOS MILITARY R-XDSO-N32 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 32 CERAMIC SON SOLCC32,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm DUAL MICRON TECHNOLOGY INC not_compliant 3A001.A.2.C 8542.32.00.41
MT5C1008EC-55L/883C
Micross Components
Check for Price No No End Of Life 1.0486 Mbit 8 128KX8 5 V 45 ns STANDARD SRAM TTL COMPATIBLE INPUTS/OUTPUTS, 2V DATA R... more COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 1 mA 2 V 115 µA 5.5 V 4.5 V CMOS MILITARY R-CDSO-N32 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 32 CERAMIC, METAL-SEALED COFIRED SON SOLCC32,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD NO LEAD 1.27 mm DUAL 2.54 mm 20.828 mm 10.16 mm MICROSS COMPONENTS compliant 3A001.A.2.C 8542.32.00.41 DLCC SON, SOLCC32,.4 32