Parametric results for: MT5C1008CW45L under SRAMs

Filter Your Search

1 - 10 of 12 results

|
-
-
Manufacturer Part Number: mt5c1008cw45l
Select parts from the table below to compare.
Compare
Compare
MT5C1008CW-45LAT
Micron Technology Inc
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 45 ns STANDARD SRAM COMMON 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 500 µA 2 V 120 µA CMOS AUTOMOTIVE R-XDIP-T32 Not Qualified e0 125 °C -40 °C 32 CERAMIC DIP DIP32,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MICRON TECHNOLOGY INC not_compliant EAR99 8542.32.00.41
MT5C1008CW-45LE/IT
Micross Components
Check for Price No Contact Manufacturer 1.0486 Mbit 8 128KX8 5 V 45 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 1 mA 2 V 115 µA CMOS INDUSTRIAL R-XDIP-T32 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 CERAMIC DIP DIP32,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 40.64 mm 15.24 mm MICROSS COMPONENTS compliant EAR99 8542.32.00.41
MT5C1008CW-45L/XT
Micross Components
Check for Price No No Transferred 1.0486 Mbit 8 128KX8 5 V 45 ns STANDARD SRAM TTL COMPATIBLE INPUTS/OUTPUTS, 2V DATA R... more 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDIP-T32 Not Qualified e0 125 °C -55 °C 32 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.3434 mm 40.64 mm 15.24 mm AUSTIN SEMICONDUCTOR INC unknown 3A001.A.2.C 8542.32.00.41 DIP 0.600 INCH, CERAMIC, DIP-32 32
MT5C1008CW-45LE/883C
Micron Technology Inc
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 45 ns STANDARD SRAM COMMON 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 1 mA 2 V 115 µA CMOS MILITARY R-XDIP-T32 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 32 CERAMIC DIP DIP32,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL MICRON TECHNOLOGY INC unknown 3A001.A.2.C 8542.32.00.41
MT5C1008CW-45LXT
Micron Technology Inc
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 45 ns STANDARD SRAM COMMON 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 500 µA 2 V 120 µA CMOS MILITARY R-XDIP-T32 Not Qualified e0 125 °C -55 °C 32 CERAMIC DIP DIP32,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MICRON TECHNOLOGY INC not_compliant 3A001.A.2.C 8542.32.00.41
MT5C1008CW-45LE/XT
Micross Components
Check for Price No Contact Manufacturer 1.0486 Mbit 8 128KX8 5 V 45 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 1 mA 2 V 115 µA CMOS MILITARY R-XDIP-T32 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 32 CERAMIC DIP DIP32,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 40.64 mm 15.24 mm MICROSS COMPONENTS compliant 3A001.A.2.C 8542.32.00.41
MT5C1008CW-45LIT
Micron Technology Inc
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 45 ns STANDARD SRAM COMMON 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 500 µA 2 V 120 µA CMOS INDUSTRIAL R-XDIP-T32 Not Qualified e0 85 °C -40 °C 32 CERAMIC DIP DIP32,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MICRON TECHNOLOGY INC not_compliant EAR99 8542.32.00.41
MT5C1008CW-45L/IT
Micross Components
Check for Price No No Transferred 1.0486 Mbit 8 128KX8 5 V 45 ns STANDARD SRAM TTL COMPATIBLE INPUTS/OUTPUTS, 2V DATA R... more 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-CDIP-T32 Not Qualified e0 85 °C -40 °C 32 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.3434 mm 40.64 mm 15.24 mm AUSTIN SEMICONDUCTOR INC unknown EAR99 8542.32.00.41 DIP 0.600 INCH, CERAMIC, DIP-32 32
MT5C1008CW45L883C
Micron Technology Inc
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 45 ns STANDARD SRAM COMMON 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 1 mA 2 V 115 µA CMOS MILITARY R-XDIP-T32 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 32 CERAMIC DIP DIP32,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MICRON TECHNOLOGY INC not_compliant 3A001.A.2.C 8542.32.00.41
MT5C1008CW-45L/883C
Micross Components
Check for Price No No End Of Life 1.0486 Mbit 8 128KX8 5 V 45 ns STANDARD SRAM TTL COMPATIBLE INPUTS/OUTPUTS, 2V DATA R... more COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 1 mA 2 V 115 µA 5.5 V 4.5 V CMOS MILITARY R-CDIP-T32 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 32 CERAMIC, METAL-SEALED COFIRED DIP DIP32,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.34 mm 40.64 mm 15.24 mm MICROSS COMPONENTS compliant 3A001.A.2.C 8542.32.00.41 DIP DIP, DIP32,.6 32