Filter Your Search
1 - 1 of 1 results
|
MT5C1008C-12/IT
Micross Components
|
Check for Price | No | No | End Of Life | 1.0486 Mbit | 8 | 128KX8 | 5 V | 12 ns | STANDARD SRAM | LG-MAX | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 250 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.8928 mm | 43.18 mm | 10.16 mm | MICROSS COMPONENTS | DIP | DIP, DIP32,.4 | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 |