Filter Your Search
1 - 1 of 1 results
|
MT5C1008-12LAT
Micron Technology Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 12 ns | STANDARD SRAM | TTL-COMPATIBLE INPUTS & OUTPUTS | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 150 µA | 2 V | 190 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDIP-T32 | Not Qualified | e0 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 40.135 mm | 10.16 mm | MICRON TECHNOLOGY INC | DIP | 0.400 INCH, PLASTIC, DIP-32 | 32 | not_compliant | 3A991.B.2.B | 8542.32.00.41 |