Filter Your Search
1 - 2 of 2 results
|
MT58L256L36DS-10IT
Micron Technology Inc
|
Check for Price | Transferred | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 5 ns | CACHE SRAM | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | MICRON TECHNOLOGY INC | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
MT58L256L36DS-10IT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 5 ns | CACHE SRAM | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LQFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 |