Filter Your Search
1 - 10 of 10 results
|
MT58L256L32FS-8.5IT
Micron Technology Inc
|
Check for Price | Transferred | 8.3886 Mbit | 32 | 256KX32 | 3.3 V | 8.5 ns | CACHE SRAM | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | MICRON TECHNOLOGY INC | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
MT58L256L32FS-8.8
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 3.3 V | 7.5 ns | STANDARD SRAM | AUTOMATIC POWER DOWN; SELF-TIMED WRITE CYCLE; INDIVIDUAL BYTE WRITE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
MT58L256L32FS-8.5
Rochester Electronics LLC
|
Check for Price | Active | 8.3886 Mbit | 256KX32 | 3.3 V | 8.5 ns | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | COMMERCIAL | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP | PLASTIC, TQFP-100 | 100 | unknown | |||||||||||||||||
|
MT58L256L32FS-8.5IT
Rochester Electronics LLC
|
Check for Price | Active | 8.3886 Mbit | 256KX32 | 3.3 V | 8.5 ns | CACHE SRAM | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | COMMERCIAL | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP | PLASTIC, TQFP-100 | 100 | unknown | |||||||||||||||||
|
MT58L256L32FS-8
Micron Technology Inc
|
Check for Price | No | Transferred | 8.3886 Mbit | 32 | 256KX32 | 3.3 V | 6.8 ns | 125 MHz | STANDARD SRAM | AUTOMATIC POWER DOWN; SELF-TIMED WRITE CYCLE; INDIVIDUAL BYTE WRITE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.14 V | 300 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | MICRON TECHNOLOGY INC | QFP | MS-026, TQFP-100 | 100 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
MT58L256L32FS-8.5IT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 3.3 V | 8.5 ns | CACHE SRAM | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
MT58L256L32FS-8.5
Micron Technology Inc
|
Check for Price | No | Transferred | 8.3886 Mbit | 32 | 256KX32 | 3.3 V | 8.5 ns | 100 MHz | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.14 V | 325 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | MICRON TECHNOLOGY INC | QFP | PLASTIC, TQFP-100 | 100 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
MT58L256L32FS-8
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 3.3 V | 6.8 ns | STANDARD SRAM | AUTOMATIC POWER DOWN; SELF-TIMED WRITE CYCLE; INDIVIDUAL BYTE WRITE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
MT58L256L32FS-8.8
Micron Technology Inc
|
Check for Price | No | Transferred | 8.3886 Mbit | 32 | 256KX32 | 3.3 V | 7.5 ns | 113 MHz | STANDARD SRAM | AUTOMATIC POWER DOWN; SELF-TIMED WRITE CYCLE; INDIVIDUAL BYTE WRITE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.14 V | 280 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | MICRON TECHNOLOGY INC | QFP | MS-026, TQFP-100 | 100 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
MT58L256L32FS-8.5
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 3.3 V | 8.5 ns | CACHE SRAM | FLOW-THROUGH ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 |