Parametric results for: MT58L256L32FQ-8.8 under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mt58l256l32fq88
Select parts from the table below to compare.
Compare
Compare
MT58L256L32FQ-8.8
Cypress Semiconductor
Check for Price No Obsolete 8.3886 Mbit 32 256KX32 3.3 V 7.5 ns STANDARD SRAM AUTOMATIC POWER DOWN 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.6 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 3 70 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm CYPRESS SEMICONDUCTOR CORP QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41
MT58L256L32FQ-8.8
Micron Technology Inc
Check for Price No Transferred 8.3886 Mbit 32 256KX32 3.3 V 7.5 ns STANDARD SRAM AUTOMATIC POWER DOWN COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 10 mA 3.14 V 280 µA 3.6 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES Tin/Lead (Sn/Pb) GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm MICRON TECHNOLOGY INC QFP MS-026, TQFP-100 100 not_compliant 3A991.B.2.A 8542.32.00.41