Filter Your Search
1 - 3 of 3 results
|
MT58L1MY18DF-10IT
Micron Technology Inc
|
Check for Price | Obsolete | MICRON TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MT58L1MY18DF-10
Micron Technology Inc
|
Check for Price | No | Transferred | 18.8744 Mbit | 18 | 1MX18 | 3.3 V | 5 ns | 100 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.14 V | 200 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 70 °C | 165 | PLASTIC/EPOXY | TBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | MICRON TECHNOLOGY INC | 13 X 15 MM, FBGA-165 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 165 | ||||||
|
MT58L1MY18DF-10
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 3.3 V | 5 ns | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | TBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 165 |