Filter Your Search
1 - 10 of 69 results
|
MT58L128L36P1T-7.5IT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 4 ns | CACHE SRAM | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LQFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
MT58L128L36P1T-5IT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3.1 ns | CACHE SRAM | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
MT58L128L36P1B-6
Cypress Semiconductor
|
Check for Price | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3.5 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | BGA | BGA, | 119 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||
|
MT58L128L36P1F-4.4
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 2.6 ns | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | CYPRESS SEMICONDUCTOR CORP | BGA | TBGA, | 165 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
MT58L128L36P1F-5
Micron Technology Inc
|
Check for Price | No | Transferred | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 2.8 ns | 200 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.14 V | 525 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 70 °C | 165 | PLASTIC/EPOXY | TBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | MICRON TECHNOLOGY INC | BGA | FBGA-165 | 165 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
MT58L128L36P1B-10
Micron Technology Inc
|
Check for Price | Transferred | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 5 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e1 | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | MICRON TECHNOLOGY INC | BGA | BGA, | 119 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||
|
MT58L128L36P1-7.5T
Micron Technology Inc
|
Check for Price | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 4 ns | 133 MHz | STANDARD SRAM | COMMON | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.14 V | 375 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | MICRON TECHNOLOGY INC | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
MT58L128L36P1B-7.5
Micron Technology Inc
|
Check for Price | Transferred | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 4 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e1 | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | MICRON TECHNOLOGY INC | BGA | BGA, | 119 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||
|
MT58L128L36P1F-10
Micron Technology Inc
|
Check for Price | No | Transferred | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 5 ns | 100 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.14 V | 300 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 70 °C | 165 | PLASTIC/EPOXY | TBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | MICRON TECHNOLOGY INC | BGA | FBGA-165 | 165 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
MT58L128L36P1T-7.5
Rochester Electronics LLC
|
Check for Price | Active | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 4 ns | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | COMMERCIAL | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP | PLASTIC, MS-026, TQFP-100 | 100 | unknown |