Parametric results for: MT55L128L32F1B-10 under SRAMs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: mt55l128l32f1b10
Select parts from the table below to compare.
Compare
Compare
MT55L128L32F1B-10IT
Cypress Semiconductor
Check for Price No Obsolete 4.1943 Mbit 32 128KX32 3.3 V 7.5 ns ZBT SRAM 1 128000 131.072 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e0 85 °C -40 °C 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.4 mm 22 mm 14 mm CYPRESS SEMICONDUCTOR CORP BGA BGA, 119 not_compliant 3A991.B.2.A 8542.32.00.41
MT55L128L32F1B-10
Micron Technology Inc
Check for Price No Transferred 4.1943 Mbit 32 128KX32 3.3 V 7.5 ns 100 MHz ZBT SRAM COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 10 mA 3.14 V 300 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 70 °C 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 2.4 mm 22 mm 14 mm MICRON TECHNOLOGY INC BGA 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 119 not_compliant 3A991.B.2.A 8542.32.00.41
MT55L128L32F1B-10IT
Micron Technology Inc
Check for Price No Transferred 4.1943 Mbit 32 128KX32 3.3 V 7.5 ns 100 MHz ZBT SRAM COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 10 mA 3.14 V 300 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e0 85 °C -40 °C 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 2.4 mm 22 mm 14 mm MICRON TECHNOLOGY INC BGA 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 119 not_compliant 3A991.B.2.A 8542.32.00.41
MT55L128L32F1B-10
Cypress Semiconductor
Check for Price No Obsolete 4.1943 Mbit 32 128KX32 3.3 V 7.5 ns ZBT SRAM 1 128000 131.072 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 70 °C 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 2.4 mm 22 mm 14 mm CYPRESS SEMICONDUCTOR CORP BGA BGA, 119 not_compliant 3A991.B.2.A 8542.32.00.41