Filter Your Search
1 - 1 of 1 results
|
MT53E128M32D2DS-046AAT:A
Micron Technology Inc
|
Check for Price | End Of Life | 4.295 Gbit | 32 | 128MX32 | 1.1 V | 2.133 GHz | 8192 | SINGLE BANK PAGE BURST | LPDDR4 DRAM | SELF REFRESH; IT ALSO REQUIRES 1.8V NOM | COMMON | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 1.06 V | 1.17 V | 1.06 V | CMOS | INDUSTRIAL | R-PBGA-B200 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 200 | PLASTIC/EPOXY | VFBGA | BGA200,12X22,32/25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 800 µm | 14.5 mm | 10 mm | MICRON TECHNOLOGY INC | WFBGA-200 | unknown | EAR99 | 8542.32.00.36 | Micron |