Parametric results for: MT52C9022EJ-20IT under FIFOs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mt52c9022ej20it
Select parts from the table below to compare.
Compare
Compare
MT52C9022EJ-20IT
Micron Technology Inc
Check for Price No No Obsolete 18.432 kbit 9 2KX9 5 V 20 ns 40 MHz 30 ns OTHER FIFO RETRANSMIT 1 2000 2.048 k ASYNCHRONOUS NO 5 mA 130 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.81 mm 13.97 mm 11.43 mm MICRON TECHNOLOGY INC QFJ PLASTIC, LCC-32 32 not_compliant EAR99 8542.32.00.71
MT52C9022EJ-20ITTR
Micron Technology Inc
Check for Price Obsolete 18.432 kbit 9 2KX9 5 V 20 ns 30 ns RETRANSMIT 1 2000 2.048 k ASYNCHRONOUS NO 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.81 mm 13.97 mm 11.43 mm MICRON TECHNOLOGY INC QFJ QCCJ, 32 unknown EAR99 8542.32.00.71