Filter Your Search
1 - 2 of 2 results
|
MT4LC8M8W4DJ-52TR
Micron Technology Inc
|
Check for Price | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 52 ns | 8192 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS REFRESH | 1 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | 3.47 V | 3.13 V | CMOS | R-PDSO-J32 | Not Qualified | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.81 mm | 20.98 mm | 10.21 mm | MICRON TECHNOLOGY INC | SOJ | SOJ, | 32 | unknown | EAR99 | 8542.32.00.02 | ||
|
MT4LC8M8W4DJ-52
Micron Technology Inc
|
Check for Price | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 52 ns | 8192 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS REFRESH | 1 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | 3.47 V | 3.13 V | CMOS | R-PDSO-J32 | Not Qualified | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.81 mm | 20.98 mm | 10.21 mm | MICRON TECHNOLOGY INC | SOJ | 0.400 INCH, PLASTIC, SOJ-32 | 32 | unknown | EAR99 | 8542.32.00.02 |