Filter Your Search
1 - 1 of 1 results
![]() |
MT4LC8M8E1DJ-5S
Micron Technology Inc
|
Check for Price | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 50 ns | 8192 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | COMMON | 1 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | YES | 500 µA | 175 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | 3.68 mm | 20.98 mm | 10.21 mm | MICRON TECHNOLOGY INC | SOJ | 0.400 INCH, PLASTIC, SOJ-32 | 32 | not_compliant | EAR99 | 8542.32.00.02 |