Filter Your Search
1 - 1 of 1 results
![]() |
MT4LC8M8B6DW-7
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 70 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | NO | 500 µA | 155 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J34 | Not Qualified | e0 | 70 °C | 34 | PLASTIC/EPOXY | SOJ | SOJ34,.54 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.71 mm | 22.225 mm | 12.66 mm | MICRON TECHNOLOGY INC | SOJ | 0.500 INCH, PLASTIC, SOJ-34 | 34 | not_compliant | EAR99 | 8542.32.00.02 |