Filter Your Search
1 - 1 of 1 results
![]() |
MT4LC4M4B1DJ-7STR
Micron Technology Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 3.3 V | 70 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.61 mm | 17.17 mm | 7.67 mm | MICRON TECHNOLOGY INC | SOJ | SOJ, | 24 | unknown | EAR99 | 8542.32.00.02 |