Filter Your Search
1 - 2 of 2 results
![]() |
MT4LC4M16R6TG-6S
Micron Technology Inc
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 60 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 350 µA | 165 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G50 | Not Qualified | e0 | 70 °C | 50 | PLASTIC/EPOXY | TSOP2 | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP | 0.400 INCH, PLASTIC, TSOP-50 | 50 | not_compliant | EAR99 | 8542.32.00.02 | |||
|
MT4LC4M16R6TG-6SIT
Micron Technology Inc
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 60 ns | 4096 | EDO DRAM | COMMON | 4000000 | 4.1943 M | 3-STATE | YES | 350 µA | 165 µA | CMOS | INDUSTRIAL | R-PDSO-G50 | Not Qualified | e0 | 85 °C | -40 °C | 50 | PLASTIC/EPOXY | TSOP | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | MICRON TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.02 |