Filter Your Search
1 - 3 of 3 results
|
MT4LC4M16N3TG-5
Micron Technology Inc
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 50 ns | 8192 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | NO | 500 µA | 155 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G50 | Not Qualified | e0 | 70 °C | 50 | PLASTIC/EPOXY | TSOP2 | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP | 0.400 INCH, PLASTIC, TSOP-50 | 50 | not_compliant | EAR99 | 8542.32.00.02 | ||
|
MT4LC4M16N3TG-5TR
Micron Technology Inc
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 50 ns | 8192 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G50 | Not Qualified | e0 | 70 °C | 50 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP | TSOP2, | 50 | unknown | EAR99 | 8542.32.00.02 | ||||||||
|
MT4LC4M16N3TG-5S
Micron Technology Inc
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 50 ns | 8192 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 500 µA | 150 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G50 | Not Qualified | e0 | 70 °C | 50 | PLASTIC/EPOXY | TSOP2 | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP | 0.400 INCH, PLASTIC, TSOP-50 | 50 | not_compliant | EAR99 | 8542.32.00.02 |