Filter Your Search
1 - 1 of 1 results
|
MT4LC2M8B1DJ-8STR
Micron Technology Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3 V | 80 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN; BATTERY BACKUP; SELF REFRESH | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | YES | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.68 mm | 18.44 mm | 10.21 mm | MICRON TECHNOLOGY INC | SOJ | SOJ, | 28 | unknown | EAR99 | 8542.32.00.02 |