Filter Your Search
1 - 1 of 1 results
|
MT4C8512Z-8S
Micron Technology Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 80 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH; BATTERY BACKUP | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | 1 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | ZIP | ZIP28,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 36 mm | 2.8 mm | MICRON TECHNOLOGY INC | ZIP | 0.375 INCH, PLASTIC, ZIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.02 |