Filter Your Search
1 - 3 of 3 results
|
MT4C4258DJ-7TR
Micron Technology Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 70 ns | 512 | STATIC COLUMN | STATIC COLUMN DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.61 mm | 17.17 mm | 7.67 mm | MICRON TECHNOLOGY INC | SOJ | SOJ, | 20 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
MT4C4258DJ-7
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 70 ns | 512 | STATIC COLUMN | STATIC COLUMN DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 1 mA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.61 mm | 17.17 mm | 7.67 mm | MICRON TECHNOLOGY INC | SOJ | 0.300 INCH, PLASTIC, SOJ-26/20 | 20 | not_compliant | EAR99 | 8542.32.00.02 | ||||
|
MT4C4258DJ-7IT
Micron Technology Inc
|
Check for Price | No | Contact Manufacturer | 1.0486 Mbit | 4 | 256KX4 | 5 V | 5 V | 70 ns | 512 | STATIC COLUMN DRAM | COMMON | 256000 | 262.144 k | 3-STATE | 1 mA | 80 µA | CMOS | INDUSTRIAL | R-PDSO-J20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | compliant |