Filter Your Search
1 - 10 of 12 results
![]() |
MT4C4001JZ-7
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.41 mm | 25.295 mm | 2.795 mm | MICRON TECHNOLOGY INC | ZIP | 0.400 INCH, PLASTIC, ZIP-20 | 20 | unknown | EAR99 | 8542.32.00.02 | |||
![]() |
MT4C4001JZ-6L
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 60 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN; BATTERY BACKUP REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 200 µA | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.41 mm | 25.295 mm | 2.795 mm | MICRON TECHNOLOGY INC | ZIP | 0.400 INCH, PLASTIC, ZIP-20 | 20 | not_compliant | EAR99 | 8542.32.00.02 | |||
![]() |
MT4C4001JZ-7L
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN; BATTERY BACKUP REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 200 µA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.41 mm | 25.295 mm | 2.795 mm | MICRON TECHNOLOGY INC | ZIP | 0.400 INCH, PLASTIC, ZIP-20 | 20 | not_compliant | EAR99 | 8542.32.00.02 | |||
![]() |
MT4C4001JZ-6
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 60 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.41 mm | 25.295 mm | 2.795 mm | MICRON TECHNOLOGY INC | ZIP | 0.400 INCH, PLASTIC, ZIP-20 | 20 | not_compliant | EAR99 | 8542.32.00.02 | |||
![]() |
MT4C4001JZ-6S
Micron Technology Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 60 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN; BATTERY BACKUP; SELF REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | YES | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.41 mm | 25.295 mm | 2.795 mm | MICRON TECHNOLOGY INC | ZIP | ZIP, | 20 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
![]() |
MT4C4001JZ-8
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 80 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.41 mm | 25.295 mm | 2.795 mm | MICRON TECHNOLOGY INC | ZIP | 0.400 INCH, PLASTIC, ZIP-20 | 20 | not_compliant | EAR99 | 8542.32.00.02 | |||
![]() |
MT4C4001JZ-8L
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 80 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN; BATTERY BACKUP REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 200 µA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.41 mm | 25.295 mm | 2.795 mm | MICRON TECHNOLOGY INC | ZIP | 0.400 INCH, PLASTIC, ZIP-20 | 20 | not_compliant | EAR99 | 8542.32.00.02 | |||
![]() |
MT4C4001JZ-7IT
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 100 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PZIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 9.35 mm | 25.295 mm | 2.795 mm | MICRON TECHNOLOGY INC | ZIP | 0.350 INCH, PLASTIC, ZIP-20 | 20 | not_compliant | EAR99 | 8542.32.00.02 | ||
![]() |
MT4C4001JZ-7S
Micron Technology Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN; BATTERY BACKUP; SELF REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | YES | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.41 mm | 25.295 mm | 2.795 mm | MICRON TECHNOLOGY INC | ZIP | ZIP, | 20 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
![]() |
MT4C4001JZ-8S
Micron Technology Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 80 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN; BATTERY BACKUP; SELF REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | YES | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.41 mm | 25.295 mm | 2.795 mm | MICRON TECHNOLOGY INC | ZIP | ZIP, | 20 | unknown | EAR99 | 8542.32.00.02 |