Parametric results for: MT4C1M16C3TG-6SET under DRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mt4c1m16c3tg6set
Select parts from the table below to compare.
Compare
Compare
MT4C1M16C3TG-6SET
Micron Technology Inc
Check for Price No Obsolete 16.7772 Mbit 16 1MX16 5 V 60 ns 1024 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH COMMON 1 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE YES 150 µA 180 µA 5.5 V 4.5 V CMOS COMMERCIAL EXTENDED R-PDSO-G44 Not Qualified e0 80 °C -20 °C 44 PLASTIC/EPOXY TSOP2 TSOP44/50,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 800 µm DUAL 1.2 mm 20.96 mm 10.16 mm MICRON TECHNOLOGY INC TSOP 0.400 INCH, PLASTIC, TSOP-50/44 50/44 not_compliant EAR99 8542.32.00.02