Filter Your Search
1 - 4 of 4 results
|
MT4C1670TG-7LTR
Micron Technology Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 70 ns | 256 | STATIC COLUMN | STATIC COLUMN DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP2 | TSOP2, | 44 | unknown | EAR99 | 8542.32.00.02 | ||||||||
|
MT4C1670TG-7TR
Micron Technology Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 70 ns | 256 | STATIC COLUMN | STATIC COLUMN DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP2 | TSOP2, | 44 | unknown | EAR99 | 8542.32.00.02 | ||||||||
|
MT4C1670TG-7
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 70 ns | 256 | STATIC COLUMN | STATIC COLUMN DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 1 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP2 | TSOP40/44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP | 0.400 INCH, PLASTIC, TSOP-44/40 | 44 | not_compliant | EAR99 | 8542.32.00.02 | ||
|
MT4C1670TG-7L
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 70 ns | 256 | STATIC COLUMN | STATIC COLUMN DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 300 µA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP2 | TSOP40/44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP | 0.400 INCH, PLASTIC, TSOP-44/40 | 44 | not_compliant | EAR99 | 8542.32.00.02 |