Filter Your Search
1 - 10 of 25 results
|
MT49H16M16HT-5
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 200 MHz | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | 2,4 | 519 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B144 | Not Qualified | e1 | 95 °C | 144 | PLASTIC/EPOXY | TBGA | BGA144,12X18,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | MICRON TECHNOLOGY INC | BGA | 11 X 18.50 MM, LEAD FREE, FBGA-144 | 144 | unknown | EAR99 | 8542.32.00.24 | ||||
|
MT49H16M16HU-33IT
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 300 MHz | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | 2,4 | 713 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | TBGA | BGA144,12X18,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | MICRON TECHNOLOGY INC | BGA | 11 X 18.50 MM, FBGA-144 | 144 | not_compliant | EAR99 | 8542.32.00.24 | ||
|
MT49H16M16HU-4IT
Micron Technology Inc
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 250 MHz | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | 2,4 | 616 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | TBGA | BGA144,12X18,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | MICRON TECHNOLOGY INC | BGA | 11 X 18.50 MM, FBGA-144 | 144 | not_compliant | EAR99 | 8542.32.00.24 | |||
|
MT49H16M16HU-5
Micron Technology Inc
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 200 MHz | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | 2,4 | 519 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B144 | Not Qualified | e0 | 95 °C | 144 | PLASTIC/EPOXY | TBGA | BGA144,12X18,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | MICRON TECHNOLOGY INC | BGA | 11 X 18.50 MM, FBGA-144 | 144 | not_compliant | EAR99 | 8542.32.00.24 | ||||
|
MT49H16M16FM-4
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 250 MHz | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | 2,4 | 616 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B144 | Not Qualified | e0 | 95 °C | 144 | PLASTIC/EPOXY | VBGA | BGA144,12X18,40/32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 930 µm | 18.5 mm | 11 mm | MICRON TECHNOLOGY INC | BGA | 11 X 18.50 MM, MICRO, BGA-144 | 144 | not_compliant | EAR99 | 8542.32.00.24 | |||
|
MT49H16M16HT-33IT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 300 MHz | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | 2,4 | 713 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B144 | Not Qualified | e1 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | TBGA | BGA144,12X18,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | MICRON TECHNOLOGY INC | BGA | 11 X 18.50 MM, LEAD FREE, FBGA-144 | 144 | compliant | EAR99 | 8542.32.00.24 | |||
|
MT49H16M16FM-4IT
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 250 MHz | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | 2,4 | 616 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | VBGA | BGA144,12X18,40/32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 930 µm | 18.5 mm | 11 mm | MICRON TECHNOLOGY INC | BGA | 11 X 18.50 MM, MICRO, BGA-144 | 144 | not_compliant | EAR99 | 8542.32.00.24 | ||
|
MT49H16M16HT-4
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 250 MHz | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | 2,4 | 616 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B144 | Not Qualified | e1 | 95 °C | 144 | PLASTIC/EPOXY | TBGA | BGA144,12X18,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | MICRON TECHNOLOGY INC | BGA | 11 X 18.50 MM, LEAD FREE, FBGA-144 | 144 | unknown | EAR99 | 8542.32.00.24 | ||||
|
MT49H16M16FM-3.3
Micron Technology Inc
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 300 MHz | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | 2,4 | 610 µA | 1.85 V | 1.75 V | CMOS | R-PBGA-B144 | Not Qualified | e0 | 144 | PLASTIC/EPOXY | TBGA | BGA144,12X18,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | MICRON TECHNOLOGY INC | BGA | 11 X 18.50 MM, TFBGA-144 | 144 | not_compliant | EAR99 | 8542.32.00.24 | ||||||
|
MT49H16M16BM-5IT
Micron Technology Inc
|
Check for Price | Yes | Yes | Active | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 200 MHz | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | 2,4 | 519 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B144 | Not Qualified | e1 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | VBGA | BGA144,12X18,40/32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 930 µm | 18.5 mm | 11 mm | MICRON TECHNOLOGY INC | BGA | VBGA, BGA144,12X18,40/32 | 144 | compliant | EAR99 | 8542.32.00.24 |