Filter Your Search
1 - 1 of 1 results
|
MT48V4M32LFF5-75MAT:G
Micron Technology Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 2.5 V | 5.4 ns | 133 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 450 µA | 150 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | e0 | 105 °C | -40 °C | 90 | PLASTIC/EPOXY | VFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD SILVER | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | 8 X 13 MM, PLASTIC, VFBGA-90 | 90 | not_compliant | EAR99 | 8542.32.00.02 |