Parametric results for: MT48LC64M8A2P-7EIT under DRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mt48lc64m8a2p7eit
Select parts from the table below to compare.
Compare
Compare
MT48LC64M8A2P-7EIT:C
Micron Technology Inc
Check for Price Yes Obsolete 536.8709 Mbit 8 64MX8 3.3 V 5.4 ns 143 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 3.5 mA 255 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G54 Not Qualified e3 85 °C -40 °C 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm MICRON TECHNOLOGY INC TSOP2 TSOP2, TSOP54,.46,32 54 unknown EAR99 8542.32.00.28
MT48LC64M8A2P-7EIT
Micron Technology Inc
Check for Price Yes Yes Obsolete 536.8709 Mbit 8 64MX8 3.3 V 5.4 ns 143 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 3.5 mA 255 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G54 Not Qualified e3 85 °C -40 °C 260 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm MICRON TECHNOLOGY INC TSOP2 TSOP2, TSOP54,.46,32 54 compliant EAR99 8542.32.00.28