Filter Your Search
1 - 3 of 3 results
|
MT48LC4M32B2P-6IT:L
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 5.5 ns | 166 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 320 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G86 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 86 | PLASTIC/EPOXY | TSSOP | TSSOP86,.46,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSSOP, TSSOP86,.46,20 | compliant | EAR99 | 8542.32.00.02 | |||||
|
MT48LC4M32B2P-6IT:G
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 5.5 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G86 | e3 | 85 °C | -40 °C | 86 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP2, | compliant | EAR99 | 8542.32.00.02 | TSOP2 | 86 | ||||||||||||||
|
MT48LC4M32B2P-6IT
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 5.5 ns | 166 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 320 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G86 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 86 | PLASTIC/EPOXY | TSSOP | TSSOP86,.46,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSSOP, TSSOP86,.46,20 | compliant | EAR99 | 8542.32.00.02 | TSOP | 86 |