Filter Your Search
1 - 8 of 8 results
|
MT48LC32M4A2FC-7ELIT
Micron Technology Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 4 | 32MX4 | 3.3 V | 5.4 ns | 143 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 330 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | e0 | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,8X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 11 mm | MICRON TECHNOLOGY INC | BGA | 11 X 13 MM, PLASTIC, FBGA-60 | 60 | not_compliant | EAR99 | 8542.32.00.02 | ||
|
MT48LC32M4A2FC-7E:G
Micron Technology Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 4 | 32MX4 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | e0 | 70 °C | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD SILVER | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 11 mm | MICRON TECHNOLOGY INC | BGA | TFBGA, | 60 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
|
MT48LC32M4A2FC-7E
Micron Technology Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 4 | 32MX4 | 3.3 V | 5.4 ns | 143 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 330 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | e0 | 70 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,8X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 11 mm | MICRON TECHNOLOGY INC | BGA | 11 X 13 MM, PLASTIC, FBGA-60 | 60 | not_compliant | EAR99 | 8542.32.00.02 | |||
|
MT48LC32M4A2FC-7EIT
Micron Technology Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 4 | 32MX4 | 3.3 V | 5.4 ns | 143 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 330 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | e0 | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,8X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 11 mm | MICRON TECHNOLOGY INC | BGA | 11 X 13 MM, PLASTIC, FBGA-60 | 60 | not_compliant | EAR99 | 8542.32.00.02 | ||
|
MT48LC32M4A2FC-7EL:G
Micron Technology Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 4 | 32MX4 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | e0 | 70 °C | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD SILVER | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 11 mm | MICRON TECHNOLOGY INC | BGA | TFBGA, | 60 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
|
MT48LC32M4A2FC-7EIT:G
Micron Technology Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 4 | 32MX4 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | e0 | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD SILVER | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 11 mm | MICRON TECHNOLOGY INC | BGA | TFBGA, | 60 | unknown | EAR99 | 8542.32.00.02 | |||||||||||
|
MT48LC32M4A2FC-7ELIT:G
Micron Technology Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 4 | 32MX4 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | e0 | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD SILVER | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 11 mm | MICRON TECHNOLOGY INC | BGA | TFBGA, | 60 | unknown | EAR99 | 8542.32.00.02 | |||||||||||
|
MT48LC32M4A2FC-7EL
Micron Technology Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 4 | 32MX4 | 3.3 V | 5.4 ns | 143 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 330 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | e0 | 70 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,8X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 11 mm | MICRON TECHNOLOGY INC | BGA | 11 X 13 MM, PLASTIC, FBGA-60 | 60 | not_compliant | EAR99 | 8542.32.00.02 |