Filter Your Search
1 - 6 of 6 results
|
MT48LC2M32B2TG-55:G
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 5 ns | 182 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 260 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G86 | Not Qualified | e0 | 70 °C | 86 | PLASTIC/EPOXY | TSSOP | TSSOP86,.46,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP2 | 0.400 INCH, PLASTIC, TSOP2-86 | 86 | not_compliant | EAR99 | 8542.32.00.02 | Micron | ||||||
|
MT48LC2M32B2TG-55AIT:G
Micron Technology Inc
|
Check for Price | Active | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 5 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G86 | e0 | 85 °C | -40 °C | 235 | AEC-Q100 | 30 | 86 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP2, | compliant | EAR99 | 8542.32.00.02 | |||||||||||||||||
|
MT48LC2M32B2TG-55AT:G
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 5 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G86 | Not Qualified | e0 | 105 °C | -40 °C | 86 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP2 | TSSOP, | 86 | compliant | EAR99 | 8542.32.00.02 | |||||||||||||||
|
MT48LC2M32B2TG-55IT:G
Micron Technology Inc
|
Check for Price | Obsolete | SYNCHRONOUS DRAM | MICRON TECHNOLOGY INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MT48LC2M32B2TG-55
Micron Technology Inc
|
Check for Price | No | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 5 ns | 182 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 260 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G86 | Not Qualified | e0 | 70 °C | 86 | PLASTIC/EPOXY | TSOP2 | TSSOP86,.46,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP | 0.400 INCH, PLASTIC, TSOP-86 | 86 | unknown | EAR99 | 8542.32.00.02 | ||||||||
|
MT48LC2M32B2TG-55AAT:G
Micron Technology Inc
|
Check for Price | Active | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 5 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G86 | e0 | 105 °C | -40 °C | 235 | AEC-Q100 | 30 | 86 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP2, | compliant | EAR99 | 8542.32.00.02 |