Filter Your Search
1 - 10 of 13 results
|
MT48LC2M32B2B5-6AAAT:J
Micron Technology Inc
|
Check for Price | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B90 | 105 °C | -40 °C | AEC-Q100 | 90 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | MICRON TECHNOLOGY INC | VFBGA, | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||||||
|
MT48LC2M32B2B5-6AAT:G
Micron Technology Inc
|
Check for Price | Active | SYNCHRONOUS DRAM | e1 | 260 | 30 | Tin/Silver/Copper (Sn/Ag/Cu) | MICRON TECHNOLOGY INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MT48LC2M32B2B5-6:GIT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 5.5 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | e1 | 85 °C | -40 °C | 90 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | MICRON TECHNOLOGY INC | VFBGA, | compliant | EAR99 | 8542.32.00.02 | BGA | 90 | ||||||||||||||||
|
MT48LC2M32B2B5-6IT
Micron Technology Inc
|
Check for Price | Yes | Active | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 5.5 ns | 166 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 2000000 | 2.0972 M | 3-STATE | 1,2,4,8,FP | 2 mA | 225 µA | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | 85 °C | -40 °C | 90 | PLASTIC/EPOXY | FBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | MICRON TECHNOLOGY INC | FBGA, BGA90,9X15,32 | compliant | EAR99 | 8542.32.00.02 | ||||||||||||||||||||||
|
MT48LC2M32B2B5-6
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 5.5 ns | 166 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 2000000 | 2.0972 M | 3-STATE | 1,2,4,8,FP | 2 mA | 225 µA | CMOS | COMMERCIAL | R-PBGA-B90 | Not Qualified | 70 °C | 90 | PLASTIC/EPOXY | FBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||||||||
|
MT48LC2M32B2B5-6AAIT:J
Micron Technology Inc
|
Check for Price | Active | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B90 | e1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 90 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | MICRON TECHNOLOGY INC | VFBGA, | compliant | EAR99 | 8542.32.00.02 | |||||||||||||||||
|
MT48LC2M32B2B5-6AIT:G
Micron Technology Inc
|
Check for Price | Yes | Active | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 5.5 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B90 | e1 | 85 °C | -40 °C | AEC-Q100 | 90 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | MICRON TECHNOLOGY INC | VFBGA, | compliant | EAR99 | 8542.32.00.02 | ||||||||||||||||||
|
MT48LC2M32B2B5-6IT:G
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 5.5 ns | 166 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 225 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | e1 | 85 °C | -40 °C | 90 | PLASTIC/EPOXY | VFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | MICRON TECHNOLOGY INC | VFBGA, BGA90,9X15,32 | compliant | EAR99 | 8542.32.00.02 | BGA | 90 | ||||||
|
MT48LC2M32B2B5-6A:J
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 5.4 ns | 166 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2.5 mA | 180 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B90 | Not Qualified | e1 | 70 °C | 90 | PLASTIC/EPOXY | VFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | MICRON TECHNOLOGY INC | VFBGA, BGA90,9X15,32 | compliant | EAR99 | 8542.32.00.02 | BGA | 90 | Micron | ||||||
|
MT48LC2M32B2B5-6AIT:J
Micron Technology Inc
|
Check for Price | Yes | Active | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 5.4 ns | 166 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2.5 mA | 180 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 30 | 90 | PLASTIC/EPOXY | VFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | MICRON TECHNOLOGY INC | VFBGA, BGA90,9X15,32 | compliant | EAR99 | 8542.32.00.02 |