Filter Your Search
1 - 10 of 22 results
|
MT48LC16M16A2BG-75ATTR
Micron Technology Inc
|
Check for Price | Active | SYNCHRONOUS DRAM | NOT SPECIFIED | NOT SPECIFIED | MICRON TECHNOLOGY INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MT48LC16M16A2BG-75LIT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5.4 ns | 133 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 270 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B54 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 54 | PLASTIC/EPOXY | VFBGA | BGA54,9X9,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 14 mm | 8 mm | MICRON TECHNOLOGY INC | VFBGA, BGA54,9X9,32 | compliant | EAR99 | BGA | 54 | 8542.32.00.24 | |||||
|
MT48LC16M16A2BG-75:DT
Micron Technology Inc
|
Check for Price | Obsolete | SYNCHRONOUS DRAM | MICRON TECHNOLOGY INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MT48LC16M16A2BG-75IT:DTR
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B54 | Not Qualified | e1 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 14 mm | 8 mm | MICRON TECHNOLOGY INC | VFBGA, | compliant | EAR99 | BGA | 54 | 8542.32.00.24 | |||||||||||||||
|
MT48LC16M16A2BG-75LAAT:G
Micron Technology Inc
|
Check for Price | Active | SYNCHRONOUS DRAM | e1 | 260 | 30 | TIN SILVER COPPER | MICRON TECHNOLOGY INC | , | compliant | EAR99 | 2018-06-14 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MT48LC16M16A2BG-75LAT:D
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B54 | Not Qualified | e1 | 105 °C | -40 °C | 54 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 14 mm | 8 mm | MICRON TECHNOLOGY INC | VFBGA, | compliant | EAR99 | BGA | 54 | 8542.32.00.24 | ||||||||||||||
|
MT48LC16M16A2BG-75AT:D
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5.4 ns | 133 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 135 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B54 | Not Qualified | e1 | 105 °C | -40 °C | 54 | PLASTIC/EPOXY | VFBGA | BGA54,9X9,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 14 mm | 8 mm | MICRON TECHNOLOGY INC | VFBGA, BGA54,9X9,32 | unknown | EAR99 | BGA | 54 | 8542.32.00.24 | ||||||
|
MT48LC16M16A2BG-75IT:D
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5.4 ns | 133 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 270 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B54 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 30 | 54 | PLASTIC/EPOXY | VFBGA | BGA54,9X9,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 14 mm | 8 mm | MICRON TECHNOLOGY INC | 8 X 14 MM, LEAD FREE, VFBGA-54 | unknown | EAR99 | BGA | 54 | 8542.32.00.24 | ||||
|
MT48LC16M16A2BG-75AAT:D
Micron Technology Inc
|
Check for Price | Obsolete | SYNCHRONOUS DRAM | MICRON TECHNOLOGY INC | , | compliant | EAR99 | 2018-06-14 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MT48LC16M16A2BG-75IT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5.4 ns | 133 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 270 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B54 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 54 | PLASTIC/EPOXY | VFBGA | BGA54,9X9,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 14 mm | 8 mm | MICRON TECHNOLOGY INC | VFBGA, BGA54,9X9,32 | compliant | EAR99 | BGA | 54 | 8542.32.00.24 |