Filter Your Search
1 - 2 of 2 results
|
MT48LC16M16A2B4-6AAIT:G
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B54 | e1 | 85 °C | -40 °C | 260 | 30 | 54 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1 mm | 8 mm | 8 mm | MICRON TECHNOLOGY INC | VFBGA, | compliant | EAR99 | 8542.32.00.24 | ||
|
MT48LC16M16A2B4-6AAIT
Micron Technology Inc
|
Check for Price | Yes | Active | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PBGA-B54 | e1 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 8 mm | 8 mm | MICRON TECHNOLOGY INC | VFBGA, | compliant | EAR99 | 8542.32.00.24 |