Parametric results for: MT48LC128M4A2TG-75:C under DRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mt48lc128m4a2tg75c
Select parts from the table below to compare.
Compare
Compare
MT48LC128M4A2TG-75:C
Micross Components
Check for Price Active 536.8709 Mbit 4 128MX4 3.3 V 5.4 ns FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 128000000 134.2177 M SYNCHRONOUS 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 70 °C 54 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm MICROSS COMPONENTS TSOP2, compliant EAR99
MT48LC128M4A2TG-75:C
Micron Technology Inc
Check for Price No No Obsolete 536.8709 Mbit 4 128MX4 3.3 V 5.4 ns 133 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 128000000 134.2177 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 3.5 mA 255 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 Not Qualified e0 70 °C 235 30 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm MICRON TECHNOLOGY INC 0.400 INCH, PLASTIC, TSOP2-54 unknown EAR99 TSOP2 54 8542.32.00.28