Filter Your Search
1 - 2 of 2 results
|
MT47H64M8B6-3EIT:D
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 1.8 V | 450 ps | 333 MHz | 8192 | FOUR BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 7 mA | 240 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | S-PBGA-B60 | Not Qualified | e1 | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,9X11,32 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | TFBGA, BGA60,9X11,32 | 60 | compliant | EAR99 | 8542.32.00.28 | ||||
|
MT47H64M8B6-3EIT
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 1.8 V | 450 ps | 333 MHz | 8192 | DDR2 DRAM | COMMON | 4,8 | 64000000 | 67.1089 M | 3-STATE | 4,8 | 7 mA | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | FBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | MATTE TIN | BALL | 800 µm | BOTTOM | MICRON TECHNOLOGY INC | FBGA, BGA60,9X11,32 | compliant | EAR99 | 8542.32.00.28 |