Parametric results for: MT47H16M16BG-3:B under DRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mt47h16m16bg3b
Select parts from the table below to compare.
Compare
Compare
MT47H16M16BG-3:B
Micron Technology Inc
Check for Price Yes Obsolete 268.4355 Mbit 16 16MX16 1.8 V 450 ps 333 MHz 8192 FOUR BANK PAGE BURST DDR2 DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 4,8 5 mA 180 µA 1.9 V 1.7 V CMOS OTHER R-PBGA-B84 Not Qualified e1 3 85 °C 260 30 84 PLASTIC/EPOXY TFBGA BGA84,9X15,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 14 mm 8 mm MICRON TECHNOLOGY INC BGA 8 X 14 MM, ROHS COMPLIANT, FBGA-84 84 not_compliant EAR99 8542.32.00.24