Filter Your Search
1 - 1 of 1 results
|
MT46V64M8P-5BL:D
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 2.6 V | 700 ps | 200 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 5 mA | 450 µA | 2.7 V | 2.5 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e3 | 70 °C | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP | TSSOP, TSSOP66,.46 | 66 | compliant | EAR99 | 8542.32.00.28 |